396-050-558-208

Heilind Number:EDA396-050-558-208
Manufacturer:EDAC
Manufacturer Number:396-050-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-558-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and efficient component designed for seamless integration. Featuring a striking black hue, it adds a touch of sophistication to your setup. With a maximum amperage of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The two rows of copper alloy contacts, with a pitch of .125 in and row spacing of .2 in, provide stable and secure connections. Boasting 50 positions, it accommodates multiple connections with ease. The right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105 °C ensures performance in various environments. Elevate your PCB design with this essential connector.