396-050-558-603

Heilind Number:EDA396-050-558-603
Manufacturer:EDAC
Manufacturer Number:396-050-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-558-603

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration, it features 50 positions for efficient connectivity. The contact material, crafted from Copper Alloy, ensures reliable performance. Operating at temperatures ranging from -40 to 105 °C, it offers versatility in various environments. Its right-angle mount orientation and .125-inch pitch make installation a breeze. Elevate your board-to-board connections with this essential component.