396-050-558-607

Heilind Number:EDA396-050-558-607
Manufacturer:EDAC
Manufacturer Number:396-050-558-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-558-607

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it features a single row configuration with 50 positions, accommodating your intricate circuitry needs. The UL 94V-0 Thermoplastic Polyester housing ensures safety and durability, while the Copper Alloy contacts guarantee efficient power transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation offers versatility in installation, perfect for space-saving designs. Operating seamlessly within a wide temperature range of -40 to 105°C, this connector is reliable in diverse environments. Upgrade your connectivity solutions with this essential component.