396-050-558-608

Heilind Number:EDA396-050-558-608
Manufacturer:EDAC
Manufacturer Number:396-050-558-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-558-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless electronic integration. Designed for optimal performance, this connector boasts a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 50 positions, it offers ample connectivity for your devices. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Its right-angle mount orientation adds versatility, making it ideal for a wide range of applications. Upgrade your PCB setup with this essential connector, a must-have in any electronic toolkit.