396-050-558-658

Heilind Number:EDA396-050-558-658
Manufacturer:EDAC
Manufacturer Number:396-050-558-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-558-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 50 positions, suitable for a variety of applications. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable power delivery at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing allow for precise connections, while the right-angle mount orientation offers flexibility in installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Elevate your PCB assembly with this superior quality connector, a must-have in any electronic setup.