396-050-558-678

Heilind Number:EDA396-050-558-678
Manufacturer:EDAC
Manufacturer Number:396-050-558-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-558-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-558-678

Detailed Description

Discover seamless connectivity with our Card Edge Connector, designed for optimal performance in electronic applications. With a sleek black finish, this connector not only offers a sophisticated look but also boasts durability with its UL 94V-0 Thermoplastic Polyester housing material. Featuring a single row design with 50 positions, it ensures efficient data transmission. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment on PCBs. Its right-angle mount orientation offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various electronic devices. Explore our range of connectors for seamless board-to-board connectivity.