396-050-558-802

Heilind Number:EDA396-050-558-802
Manufacturer:EDAC
Manufacturer Number:396-050-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-558-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a contact material crafted from Copper Alloy, it guarantees reliable performance. Boasting two rows and fifty positions, it offers ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. The right-angle mount orientation enables flexible installation, perfect for various PCB setups. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, this connector is ideal for demanding industrial environments. Upgrade your connectivity solutions with this essential component.