396-050-558-803

Heilind Number:EDA396-050-558-803
Manufacturer:EDAC
Manufacturer Number:396-050-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-558-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek Black design, it offers a secure and reliable connection for your electronic components. With a 3 A amperage rating, this connector is suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures durability and conductivity. Boasting two rows and 50 positions, it allows for efficient signal transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment on your board. Designed for Right Angle mount orientation, it offers flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Explore our range of PCB connectors for more solutions to streamline your electronic projects.