396-050-558-807

Heilind Number:EDA396-050-558-807
Manufacturer:EDAC
Manufacturer Number:396-050-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-558-807

Detailed Description

Enhance connectivity within electronic devices with this Card Edge Connector. Designed for efficient PCB integration, this component features a sleek Black color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a 3 A amperage, it ensures reliable power delivery. The connector boasts two rows with a total of 50 positions, offering ample room for seamless board-to-board connections. Crafted with precision, it features Copper Alloy contacts for optimal signal transmission. Its .125-inch pitch and .2-inch row spacing allow for easy assembly. The Right Angle mount orientation further enhances flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a crucial component in various electronic applications.