396-050-558-808

Heilind Number:EDA396-050-558-808
Manufacturer:EDAC
Manufacturer Number:396-050-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-558-808

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates with your system while offering a secure 50-position connection. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission with a 3A amperage rating. With a convenient right-angle mount orientation and a pitch of .125 inches, it easily fits into tight spaces on your board. The two-row configuration with a row spacing of .2 inches provides efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the ideal choice for demanding industrial applications. Upgrade your setup with this essential component from our range of high-quality connectors.