396-050-558-812

Heilind Number:EDA396-050-558-812
Manufacturer:EDAC
Manufacturer Number:396-050-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-558-812

Detailed Description

Enhance connectivity in electronic systems with this Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a double-row configuration and 50 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures reliable signal transmission. At a pitch of .125 inches and row spacing of .2 inches, it enables precise board-to-board connections. Its right-angle mount orientation allows for versatile installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Ideal for PCB connectors, this connector guarantees secure and efficient connections in electronic assemblies.