396-050-558-858

Heilind Number:EDA396-050-558-858
Manufacturer:EDAC
Manufacturer Number:396-050-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-558-858

Detailed Description

Enhance connectivity within your electronic devices with this durable and efficient Card Edge Connector. Designed for seamless integration, this two-row connector features 50 positions for optimal versatility. Crafted with precision, it boasts a pitch of .125 inches and row spacing of .2 inches, ensuring a secure fit and reliable performance. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, it offers excellent conductivity. Ideal for PCB applications, this connector has a right-angle mount orientation for easy installation. Operating smoothly in a wide temperature range of -40 to 105 degrees Celsius, it is suitable for various environments. Upgrade your connectivity solutions with this essential component.