396-050-558-878

Heilind Number:EDA396-050-558-878
Manufacturer:EDAC
Manufacturer Number:396-050-558-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-558-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-558-878

Detailed Description

Upgrade your PCB connections with this high-performance Card Edge Connector. With a sleek black design, it seamlessly integrates into your setup while ensuring reliable power delivery with an amperage of 3 A. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, even in demanding environments. Featuring two rows of copper alloy contacts and a pitch of .125 inches, it offers optimal connectivity for up to 50 positions. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for seamless board-to-board connectivity with uncompromised performance.