396-050-559-102

Heilind Number:EDA396-050-559-102
Manufacturer:EDAC
Manufacturer Number:396-050-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-559-102

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black color and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With a single row layout, it offers 50 positions for seamless board-to-board connection. The contact material, made of Copper Alloy, ensures reliable conductivity. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Its .125-inch pitch and .2-inch row spacing, along with right-angle mount orientation, facilitate easy installation. Trust in its 3A amperage rating for consistent power delivery. Upgrade your PCB connections with this essential component.