396-050-559-104

Heilind Number:EDA396-050-559-104
Manufacturer:EDAC
Manufacturer Number:396-050-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-559-104

Detailed Description

Enhance connectivity in your PCB setup with our Card Edge Connector in sleek black. Designed for seamless integration, this connector features durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a single row design and 50 positions, it offers ample connectivity options for your applications. Crafted with high-quality Copper Alloy contacts, it guarantees efficient power transmission with a 3A amperage rating. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Perfect for board-to-board PCB setups, it's a vital component in ensuring seamless data and power transmission in your systems. Explore our range of connectors for more essential solutions in your electronic projects.