396-050-559-108

Heilind Number:EDA396-050-559-108
Manufacturer:EDAC
Manufacturer Number:396-050-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-559-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures safety and reliability in various applications. With a single row, 50 positions, and a pitch of .125 inches, it offers seamless integration onto your circuit board. The contact material, a high-quality Copper Alloy, guarantees efficient signal transmission. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in diverse environments. Upgrade your connector solutions with this essential component.