396-050-559-201

Heilind Number:EDA396-050-559-201
Manufacturer:EDAC
Manufacturer Number:396-050-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-559-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for high-performance applications. Boasting a sleek black finish, this connector not only elevates your system's aesthetics but also ensures optimal functionality. With a current rating of 3 A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material offers exceptional durability and safety. Featuring two rows and 50 positions, it provides ample connectivity options for your circuitry. The contact material, Copper Alloy, guarantees efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, it facilitates seamless integration into your PCB layout. Its right-angle mount orientation offers versatility in installation. Operable in a wide temperature range from -40 to 105 °C, this connector is suitable for various environmental conditions. Perfect for high-speed data transmission and power delivery, it is an essential component for your electronics projects. Explore our range of connectors for more options tailored to your specific needs.