396-050-559-208

Heilind Number:EDA396-050-559-208
Manufacturer:EDAC
Manufacturer Number:396-050-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-559-208

Detailed Description

Enhance your connectivity solutions with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a dual-row design and copper alloy contacts, it offers secure and efficient connectivity for up to 50 positions. The right-angle mount orientation and .125-inch pitch make it easy to integrate into your PCB layout, while the wide operating temperature range of -40 to 105°C guarantees stable performance in various environments. Trust in our connector to deliver seamless board-to-board connections for your electronic projects. Elevate your design with this essential component.