396-050-559-212

Heilind Number:EDA396-050-559-212
Manufacturer:EDAC
Manufacturer Number:396-050-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-559-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a contact material of Copper Alloy and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows, each featuring 50 positions, it provides ample connectivity for your projects. The right-angle mount orientation allows for versatile installation, while the .125-inch pitch and .2-inch row spacing ensure precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of environments. Upgrade your setup with this essential component, a must-have in any connector toolkit.