396-050-559-258

Heilind Number:EDA396-050-559-258
Manufacturer:EDAC
Manufacturer Number:396-050-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-559-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-559-258

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for high performance, it boasts a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts and a pitch of .125 inches, it offers seamless integration and optimal signal transmission. Featuring 50 positions and right-angle mount orientation, it ensures versatile and space-efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable solution for various industrial applications. Upgrade your setup with this essential component for seamless and reliable PCB connectivity.