396-050-559-602

Heilind Number:EDA396-050-559-602
Manufacturer:EDAC
Manufacturer Number:396-050-559-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-559-602

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in a sophisticated black hue. Designed for optimal performance, it boasts a high amperage rating of 3A and is constructed with durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. With a single row configuration and 50 positions, it offers ample connectivity options for your PCB assembly. The copper alloy contact material guarantees efficient signal transmission, while the precise .125-inch pitch and .2-inch row spacing facilitate seamless integration. Engineered for versatility, its right-angle mount orientation allows for flexible PCB layout design. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a standout choice for high-performance applications. Elevate your electronics projects with this essential component, a must-have in any engineer's toolkit.