396-050-559-603

Heilind Number:EDA396-050-559-603
Manufacturer:EDAC
Manufacturer Number:396-050-559-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-559-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a essential component for seamless board-to-board integration. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row layout and 50 positions, it offers ample connectivity options for your circuitry. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Its .125 inch pitch and .2 inch row spacing provide precise alignment, while the right angle mount orientation allows for convenient installation. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and electronic devices. Trust in its high amperage rating of 3A for efficient power delivery. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.