396-050-559-607

Heilind Number:EDA396-050-559-607
Manufacturer:EDAC
Manufacturer Number:396-050-559-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-559-607

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it offers a current rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-term functionality. With a single row layout and 50 positions, this connector effortlessly accommodates your board-to-board connections. The copper alloy contacts and .125" pitch guarantee seamless signal transfer, while the .2" row spacing allows for efficient board integration. Its right-angle mount orientation offers versatility in installation, making it a perfect choice for various applications. Operating within a wide temperature range of -40 to 105 °C, this connector ensures stability even in challenging environments. Upgrade your PCB assembly with this essential component.