396-050-559-658

Heilind Number:EDA396-050-559-658
Manufacturer:EDAC
Manufacturer Number:396-050-559-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-559-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-559-658

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for seamless integration onto PCBs, it boasts a single row layout with 50 positions, ensuring efficient data transfer. Crafted with durability in mind, its UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance even in harsh environments. The right-angle mount orientation offers flexibility in installation, while the .125-inch pitch and .2-inch row spacing allow for easy connection. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is a dependable choice for a wide range of applications. Upgrade your connectivity solutions with this essential component.