396-050-559-678

Heilind Number:EDA396-050-559-678
Manufacturer:EDAC
Manufacturer Number:396-050-559-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-559-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-559-678

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek black connector boasts a high amperage rating of 3 A, making it suitable for various power applications. Crafted from UL 94V-0 Thermoplastic Polyester, it offers superior durability and reliability. With a single row housing and 50 positions, it ensures seamless integration into your circuit board. The copper alloy contacts provide efficient signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise connectivity. Its right-angle mount orientation adds versatility to your design, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Elevate your electronic projects with this essential component, perfect for professionals and DIY enthusiasts alike.