396-050-559-802

Heilind Number:EDA396-050-559-802
Manufacturer:EDAC
Manufacturer Number:396-050-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-559-802

Detailed Description

Enhance your PCB connectivity with our two-row Card Edge Connector in sleek black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure and reliable connections. With a pitch of .125 inches and spacing of .2 inches, it offers seamless integration on your board. With 50 positions, it provides ample room for your connections. Its right-angle mount orientation allows for easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Upgrade your setup with this essential component for seamless board-to-board connectivity.