396-050-559-803

Heilind Number:EDA396-050-559-803
Manufacturer:EDAC
Manufacturer Number:396-050-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-559-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a dual-row configuration and 50 positions, it offers ample room for your connections. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-saving installations, its Right Angle mount orientation is versatile and efficient. Operate with confidence in a wide temperature range from -40 to 105°C. Elevate your connectivity with this essential component.