396-050-559-804

Heilind Number:EDA396-050-559-804
Manufacturer:EDAC
Manufacturer Number:396-050-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-559-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a right angle mount orientation and two rows of copper alloy contacts, it ensures reliable and efficient data transmission. Boasting 50 positions and a pitch of .125 inches, it offers ample connectivity options for your electronic projects. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for a variety of applications. Upgrade your board-to-board connections with this essential component.