396-050-559-807

Heilind Number:EDA396-050-559-807
Manufacturer:EDAC
Manufacturer Number:396-050-559-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-559-807

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any setting. With two rows and fifty positions, it offers ample versatility for your connection needs. The copper alloy contact material guarantees secure and stable communication, while the .125-inch pitch and .2-inch row spacing streamline installation. Perfect for right-angle mounting, it fits seamlessly in your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Elevate your connectivity game with this essential component.