396-050-559-858

Heilind Number:EDA396-050-559-858
Manufacturer:EDAC
Manufacturer Number:396-050-559-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-559-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-559-858

Detailed Description

Upgrade your electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features two rows of contacts with a total of 50 positions, ensuring seamless connectivity. Crafted with precision, it boasts a pitch of .125 inches and row spacing of .2 inches, perfect for a variety of PCB applications. The housing is constructed from UL 94V-0 Thermoplastic Polyester, offering durability and safety. With copper alloy contacts, it guarantees reliable signal transmission. Its right-angle mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C ensures stability in diverse environments. Elevate your PCB connectivity with this high-quality component.