396-050-559-878

Heilind Number:EDA396-050-559-878
Manufacturer:EDAC
Manufacturer Number:396-050-559-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-559-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-559-878

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission, rated at 3 A. The .125-inch pitch and .2-inch row spacing provide efficient signal transfer across its 50 positions. Perfect for vertical mounting, its right-angle orientation maximizes space utilization on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any cutting-edge electronics project.