396-050-560-207

Heilind Number:EDA396-050-560-207
Manufacturer:EDAC
Manufacturer Number:396-050-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-560-207

Detailed Description

Upgrade your electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage capacity, it delivers reliable power transmission. Its two rows of contact points, crafted from high-quality Copper Alloy, offer seamless connectivity. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the 50 positions allow for versatile setups. Suitable for straight mounting orientation, it can accommodate various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your board-to-board connection needs. Upgrade your electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage capacity, it delivers reliable power transmission. Its two rows of contact points, crafted from high-quality Copper Alloy, offer seamless connectivity. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the 50 positions allow for versatile setups. Suitable for straight mounting orientation, it can accommodate various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your board-to-board connection needs.