396-050-560-258

Heilind Number:EDA396-050-560-258
Manufacturer:EDAC
Manufacturer Number:396-050-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-560-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-560-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it offers both style and reliability. Featuring dual rows, 50 positions, and a pitch of .125 inches, it ensures seamless and efficient board-to-board connections. Crafted with precision, the contact material is made of Copper Alloy for optimal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your hardware with this essential connector for guaranteed performance.