396-050-560-802

Heilind Number:EDA396-050-560-802
Manufacturer:EDAC
Manufacturer Number:396-050-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-560-802

Detailed Description

Enhance connectivity in your PCB designs with this high-performance Card Edge Connector. Featuring a sleek black color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and reliability. With a current rating of 3 A, it offers efficient power transmission for your electronic devices. The two-row design with 50 positions allows for seamless connection between boards. Made of Copper Alloy, the contacts guarantee optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, this connector facilitates precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your projects with this essential component for seamless board-to-board connectivity.