396-050-560-803

Heilind Number:EDA396-050-560-803
Manufacturer:EDAC
Manufacturer Number:396-050-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-560-803

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration, it offers ample space for up to 50 positions, delivering reliable power transfer at a 3 A amperage. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing optimal conductivity. The .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Whether for industrial or commercial use, this connector is suitable for a wide range of applications, with a straight mount orientation for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is built to withstand harsh environments. Trust in our Connector to provide seamless board-to-board connectivity in your electronic systems.