396-050-560-804

Heilind Number:EDA396-050-560-804
Manufacturer:EDAC
Manufacturer Number:396-050-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-560-804

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector, a vital component for seamless board-to-board communication. Designed for high performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transfer at an amperage of 3 A. With 50 positions spread across 2 rows and a .125-inch pitch, it offers ample connectivity options while maintaining precise alignment. The straight mount orientation and compact .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees optimal functionality in diverse environments. Upgrade your electronic assemblies with this essential connector, perfect for a wide range of applications.