396-050-560-807

Heilind Number:EDA396-050-560-807
Manufacturer:EDAC
Manufacturer Number:396-050-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-560-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimum functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With two rows of Copper Alloy contacts, it offers seamless data transmission, while its black color adds a sleek touch to your setup. Boasting a pitch of .125 inches and a row spacing of .2 inches, it allows for efficient board-to-board connections. With 50 positions and a straight mount orientation, it provides ample flexibility for your layout needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for both standard and demanding environments. Elevate your connectivity solutions with this essential component.