396-052-520-201

Heilind Number:EDA396-052-520-201
Manufacturer:EDAC
Manufacturer Number:396-052-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-520-201

Detailed Description

Enhance your electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and a total of 52 positions, it offers ample connectivity options for your PCB needs. The contact material, Copper Alloy, guarantees efficient and reliable signal transmission. At a pitch of .125 inches and row spacing of .2 inches, it allows for seamless integration into your circuitry. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various environments. Upgrade your connectivity solutions with this essential component, perfect for applications in the fields of electronics, telecommunications, and beyond.