396-052-520-203

Heilind Number:EDA396-052-520-203
Manufacturer:EDAC
Manufacturer Number:396-052-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-520-203

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector, featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of Copper Alloy contacts, each boasting a 3 A amperage capacity, this connector ensures reliable power delivery. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation simplifies installation. Offering 52 positions for seamless integration, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your electronic projects with this essential component.