396-052-520-204

Heilind Number:EDA396-052-520-204
Manufacturer:EDAC
Manufacturer Number:396-052-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-520-204

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 3A amperage rating and is crafted from durable UL 94V-0 Thermoplastic Polyester. With two rows of 52 copper alloy contacts, it ensures reliable signal transmission with a pitch of .125 inches. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various electronic applications. Upgrade your connection setup with this essential component for seamless board-to-board integration.