396-052-520-207

Heilind Number:EDA396-052-520-207
Manufacturer:EDAC
Manufacturer Number:396-052-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-520-207

Detailed Description

Enhance connectivity in your PCB setup with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a current rating of 3A, it ensures reliable power transmission. The copper alloy contacts, arranged in two rows with a pitch of .125 inches and row spacing of .2 inches, offer seamless connectivity across 52 positions. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality in various environments. Perfect for demanding applications, this connector is a vital component in any electronic setup.