396-052-520-258

Heilind Number:EDA396-052-520-258
Manufacturer:EDAC
Manufacturer Number:396-052-520-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-520-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-520-258

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for maximum performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 3 A amperage rating, it ensures reliable power transmission. This connector boasts two rows of 52 copper alloy contacts, spaced at .125 inches with .2 inches between rows, providing efficient signal transfer. Its straight mount orientation simplifies installation, while a wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Perfect for demanding applications, this connector is a must-have in your electronics arsenal.