396-052-520-807

Heilind Number:EDA396-052-520-807
Manufacturer:EDAC
Manufacturer Number:396-052-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-520-807

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance in various electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a 3A amperage rating, it can handle high power loads with ease. The two rows of copper alloy contacts, spaced at a pitch of .125 inches and .2 inches between rows, offer reliable and efficient signal transmission. With a total of 52 positions, this connector provides ample connectivity options. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environmental conditions. Upgrade your connectivity solutions with this essential component.