396-052-520-812

Heilind Number:EDA396-052-520-812
Manufacturer:EDAC
Manufacturer Number:396-052-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-520-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring robust protection for your connections. With two rows of 52 positions each, this connector offers ample space for seamless integration. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and longevity. Its .125" pitch and .2" row spacing provide optimal signal transmission, while a straight mount orientation facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Trust in its superior quality to streamline your PCB assembly process and optimize performance.