396-052-521-204

Heilind Number:EDA396-052-521-204
Manufacturer:EDAC
Manufacturer Number:396-052-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-521-204

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a vital component for seamless board-to-board PCB connectivity. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester, ensuring safety and reliability. Its two rows of contact points, crafted from high-quality Copper Alloy, offer efficient power transfer at a 3A amperage, making it ideal for various electronic applications. With a pitch of .125 inches and row spacing of .2 inches, this connector accommodates 52 positions for seamless integration. Its straight mount orientation allows for easy assembly, while its wide operating temperature range of -40 to 105°C ensures optimal performance even in harsh environments. Elevate your PCB connectivity with this essential component, a must-have in any electronic engineer's toolkit.