396-052-521-207

Heilind Number:EDA396-052-521-207
Manufacturer:EDAC
Manufacturer Number:396-052-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-521-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for reliable power transmission, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safe operation even in demanding environments. With a double-row configuration and 52 positions, it offers ample connectivity options for your PCBs. The copper alloy contacts guarantee efficient power transfer, while the black color adds a sleek touch to your design. Operating seamlessly at temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in its straight mount orientation for easy integration into your systems, making it an essential component for any professional assembly project.