396-052-521-212

Heilind Number:EDA396-052-521-212
Manufacturer:EDAC
Manufacturer Number:396-052-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-521-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in a variety of applications. Featuring a sleek black finish and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power delivery with an amperage of 3A. Its dual-row design, with 52 positions and a .125-inch pitch, allows for secure and efficient board-to-board connections. Crafted with high-quality Copper Alloy contacts, it guarantees excellent conductivity over an extended lifespan. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector offers versatility and durability in any environment. Upgrade your connectivity solutions with this essential component.