396-052-521-258

Heilind Number:EDA396-052-521-258
Manufacturer:EDAC
Manufacturer Number:396-052-521-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-521-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-521-258

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts providing reliable power transmission, it offers a high amperage rating of 3 A. The .125-inch pitch and .2-inch row spacing accommodate precise PCB connections, while the 52 positions allow for versatile setups. Suitable for straight mounting orientation, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Perfect for various applications, it guarantees efficient and secure board-to-board connections. Elevate your electronic assembly with this essential component.