396-052-521-802

Heilind Number:EDA396-052-521-802
Manufacturer:EDAC
Manufacturer Number:396-052-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-521-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficient and reliable board-to-board connections, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and 52 positions, this connector offers ample space for your electronic components. The copper alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for diverse applications. Its straight mount orientation simplifies installation, making it a convenient choice for any project in need of secure and efficient PCB connections. Elevate your connectivity game with this essential component.