396-052-521-803

Heilind Number:EDA396-052-521-803
Manufacturer:EDAC
Manufacturer Number:396-052-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-521-803

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Designed for high performance, it offers a maximum amperage of 3 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures reliable insulation and flame resistance. With two rows and 52 positions, it provides ample connectivity options while maintaining secure contact with its Copper Alloy components. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Its straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105 °C ensures stability in varying environmental conditions. Upgrade your connectivity solution today.